
The Kyocera SR307A222JAR is a 2.2nF ceramic capacitor with a voltage rating of 500V and a DC rated voltage of 50V. It has a radial package style with a lead diameter of 0.508mm and a lead pitch of 0.2inch. The capacitor is designed for through hole mounting and has a height of 7.62mm and a thickness of 3.81mm. It is RoHS compliant and available in a bulk packaging quantity of 1000 units.
Sign in to ask questions about the Kyocera SR307A222JAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR307A222JAR technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Height | 7.62mm |
| Height - Seated (Max) | 0.36inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR307A222JAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.