Multilayer Ceramic Capacitors MLCC - Leaded 500volts 0.1 uF 0.2
Kyocera SR307C104MAA-TL technical specifications.
| Capacitance | 100nF |
| Package/Case | Ceramic |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 500V |
| Width | 7.62mm |
| RoHS | Compliant |
No datasheet is available for this part.