The SR32 series ceramic capacitor from Kyocera features a capacitance of 220nF with a tolerance of 10%. It has a dielectric material of X7R and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and has a radial termination.
Kyocera SR325C224KAR technical specifications.
| Capacitance | 220nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | SR32 |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.