
Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.47uF 20% Z5U
Kyocera SR385E474MART technical specifications.
| Capacitance | 470nF |
| Dielectric | Z5U |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Packaging | Bulk |
| Series | SR38 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SR385E474MART to view detailed technical specifications.
No datasheet is available for this part.
