
Multilayer Ceramic Capacitors MLCC - Leaded 500volts 0.05uF 20% X7R
Kyocera SR387C503MAR technical specifications.
| Capacitance | 50nF |
| Lead Pitch | 0.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SR38 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR387C503MAR to view detailed technical specifications.
No datasheet is available for this part.