Cap Ceramic 0.01uF 1000V X7R 20% Radial 9.53mm 125C Bulk
Checking distributor stock and pricing after the page loads.
Kyocera SR38AC103MAA technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |