This 1uF ceramic capacitor from Kyocera features a dipped construction with a Z5U dielectric and a radial termination. It operates within a temperature range of 10°C to 85°C and is available in bulk packaging. The capacitor has a lead pitch of 5.08mm and dimensions of 10.16mm in length, 3.81mm in depth, and 10.2mm in width. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | Z5U |
| Lead Pitch | 5.08mm |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Width | 10.2mm |
| RoHS | Compliant |