The Kyocera SR401E225MAT is a 2.2uF radial capacitor with a Z5U dielectric, suitable for general-purpose applications. It has a voltage rating of 100V and a DC rated voltage of 50V. The capacitor is available in bulk packaging and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of 10°C. The capacitor measures 10.16mm in height and width, and has a lead pitch of 5.08mm and a lead diameter of 0.508mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Dielectric | Z5U |
| Height | 10.16mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR40 |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 10.16mm |
| RoHS | Compliant |