This Kyocera SkyCap SR ceramic capacitor features a capacitance of 270nF and a voltage rating of 500V. It is constructed with an X7R dielectric and has a radial package style with a straight lead/base style. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. It is compliant with RoHS regulations and is available in bulk packaging with a quantity of 500 pieces.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 10.16mm |
| Height - Seated (Max) | 0.46inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 50V |
| Width | 10.16mm |
| RoHS | Compliant |