Cap Ceramic 0.1uF 100V C0G 5% Radial 10.16mm 125°C Bulk
Kyocera SR501A104JAA technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 12.7mm |
| Lead Diameter | 0.635mm |
| Lead Pitch | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SR50 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR501A104JAA to view detailed technical specifications.
No datasheet is available for this part.