This 15nF ceramic capacitor is rated for 100V with a 5% tolerance. It features a radial termination and is constructed from ceramic material. The capacitor measures 12.7mm in height and width, with a lead diameter of 0.635mm and a lead pitch of 10.16mm. It operates over a temperature range of -55°C to 125°C and is available in bulk packaging with 500 units per package. The component is RoHS compliant.
Kyocera SR501A153JAR technical specifications.
| Capacitance | 15nF |
| Package/Case | Ceramic |
| Height | 12.7mm |
| Lead Diameter | 0.635mm |
| Lead Pitch | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR50 |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR501A153JAR to view detailed technical specifications.
No datasheet is available for this part.