
Radial ceramic capacitor with 2.2µF capacitance and 100V DC rating. Features X7R dielectric, 5% tolerance, and a temperature range of -55°C to 125°C. Through-hole mounting with a 10.16mm lead pitch and 0.635mm lead diameter. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | X7R |
| Height | 12.7mm |
| Height - Seated (Max) | 0.56inch |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Straight |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 12.7mm |
| RoHS | Compliant |
