
Radial ceramic capacitor with 2.2uF capacitance and 100V voltage rating. Features X7R dielectric, 10% tolerance, and a temperature range of -55°C to 125°C. Through-hole mounting with straight radial leads and a 10.16mm lead pitch. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR501C225KAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | X7R |
| Height | 12.7mm |
| Height - Seated (Max) | 0.56inch |
| Lead Diameter | 0.635mm |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Straight |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR501C225KAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
