
Radial ceramic capacitor with 2.2µF capacitance and 100V voltage rating. Features X7R dielectric, 10% tolerance, and a -55°C to 125°C operating temperature range. Through-hole mounting with straight radial leads and a 0.4-inch lead pitch. Bulk packaged with 500 units per package, RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | X7R |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Diameter | 0.635mm |
| Lead Pitch | 0.4inch |
| Lead/Base Style | Straight |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 0.2inch |
| RoHS | Compliant |