The SR50 2.2uF 100V 20% Radial Capacitor from Kyocera features a capacitance of 2.2uF with a tolerance of 20% and a voltage rating of 100V. It has a radial termination and is available in bulk packaging. The capacitor operates within a temperature range of -55°C to 125°C. It is RoHS compliant and part of the SR50 series.
Kyocera SR501C225MAA technical specifications.
| Capacitance | 2.2uF |
| Height | 12.7mm |
| Lead Diameter | 0.635mm |
| Lead Pitch | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR50 |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR501C225MAA to view detailed technical specifications.
No datasheet is available for this part.