
The SR50 series capacitor from Kyocera features a capacitance of 330nF with a tolerance of 10%. It has a radial termination and is available in bulk packaging. The component operates within a temperature range of -55°C to 125°C. It is RoHS compliant and part of the SR50 series.
Kyocera SR501C334KAA technical specifications.
| Capacitance | 330nF |
| Height | 12.7mm |
| Lead Diameter | 0.635mm |
| Lead Pitch | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR50 |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR501C334KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
