
The SR50 100V 330nF 10% Ceramic Capacitor from Kyocera features a capacitance of 330nF with a tolerance of 10%. It has a dielectric of X7R and a maximum operating temperature of 125°C. The capacitor is packaged in a radial termination and is available on tape and reel. It measures 12.7mm in height and width, with a lead diameter of 0.635mm and a lead pitch of 10.16mm. The capacitor is rated for a DC voltage of 50V and has a voltage rating of 100V.
Kyocera SR501C334KARTR2 technical specifications.
| Capacitance | 330nF |
| Dielectric | X7R |
| Height | 12.7mm |
| Lead Diameter | 0.635mm |
| Lead Pitch | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | SR50 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR501C334KARTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
