
Radial ceramic capacitor with 470nF capacitance and 10% tolerance, featuring an X7R dielectric. Rated for 100V DC, this through-hole component operates across a -55°C to 125°C temperature range. It has a lead pitch of 10.16mm and a lead diameter of 0.635mm, with straight lead style. Packaged in bulk for 500 units, it is RoHS compliant.
Kyocera SR501C474KAR technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | X7R |
| Height | 12.7mm |
| Height - Seated (Max) | 0.56inch |
| Lead Diameter | 0.635mm |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Straight |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR501C474KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
