
The SR50 series ceramic capacitor from Kyocera features a capacitance of 560nF with a tolerance of 20%. It has a voltage rating of 100V and a DC rated voltage of 50V. The capacitor is available in a radial termination package with a lead diameter of 0.635mm and a lead pitch of 10.16mm. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera SR501C564MAR technical specifications.
| Capacitance | 560nF |
| Dielectric | X7R |
| Height | 12.7mm |
| Lead Diameter | 0.635mm |
| Lead Pitch | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR50 |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR501C564MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
