
Radial ceramic capacitor with 2.2uF capacitance and 100V voltage rating. Features Z5U dielectric, 20% tolerance, and a 0.4 inch lead pitch. Designed for through-hole mounting with straight radial leads. Operating temperature range from 10°C to 85°C. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | Z5U |
| Height | 12.7mm |
| Height - Seated (Max) | 0.56inch |
| Lead Diameter | 0.635mm |
| Lead Pitch | 0.4inch |
| Lead/Base Style | Straight |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 12.7mm |
| RoHS | Compliant |
