Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.1uF 10% C0G
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | Dipped |
| Depth | 5.08mm |
| Dielectric | C0G |
| Height | 12.7mm |
| Lead Diameter | 0.635mm |
| Lead Pitch | 10.16mm |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 12.7mm |
| RoHS | Compliant |