The SR50 series capacitor from Kyocera features a capacitance of 3.3uF with a voltage rating of 50V. It has a radial termination and is available in bulk packaging with a quantity of 500 units. The capacitor operates within a temperature range of 10°C to 85°C and is compliant with RoHS regulations.
Kyocera SR505E335ZAT technical specifications.
| Capacitance | 3.3uF |
| Height | 12.7mm |
| Lead Diameter | 0.635mm |
| Lead Pitch | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR50 |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR505E335ZAT to view detailed technical specifications.
No datasheet is available for this part.