Cap Ceramic 4.7uF 50V Z5U 20% Radial 10.16mm 85°C Bulk
Kyocera SR505E475MAT technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Height | 12.7mm |
| Lead Diameter | 0.635mm |
| Lead Pitch | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SR50 |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR505E475MAT to view detailed technical specifications.
No datasheet is available for this part.