The SR50 series capacitor from Kyocera features a capacitance of 4.7uF with a voltage rating of 50V. It has a radial termination and is available in bulk packaging. The capacitor operates within a temperature range of 10°C to 85°C. It is RoHS compliant and has a tolerance of 80%. The dimensions of the capacitor are 12.7mm in height, 12.7mm in width, and 5.08mm in thickness, with a lead diameter of 0.635mm and a lead pitch of 10.16mm.
Kyocera SR505E475ZAA technical specifications.
| Capacitance | 4.7uF |
| Height | 12.7mm |
| Lead Diameter | 0.635mm |
| Lead Pitch | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR50 |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR505E475ZAA to view detailed technical specifications.
No datasheet is available for this part.