Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR591C151KAATR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR591C151KAATR2 technical specifications.
| Capacitance | 150pF |
| Package/Case | Ceramic |
| Dielectric | X7R |
| Height | 5.08mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SR59 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SR591C151KAATR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.