The Kyocera SR595C103KARTR1 is a 10nF ceramic capacitor with a voltage rating of 50V and a tolerance of 10%. It features a radial lead and is designed for through hole mount. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant, packaged in a tape and reel with 3000 units per package.
Kyocera SR595C103KARTR1 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 3.175mm |
| Height - Seated (Max) | 0.3inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.3inch |
| Lead/Base Style | Kinked |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR595C103KARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.