This ceramic capacitor features a capacitance of 220nF and a voltage rating of 50V. It is constructed with an X7R dielectric and is available in a radial package with a lead diameter of 0.508mm and a lead pitch of 5.08mm. The capacitor has a height of 7.62mm and a length of 5.08mm, with a width of 3.81mm. It is rated for operation between -55°C and 125°C and is available in quantities of 3000 per reel. The capacitor is RoHS compliant and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR595C224KAATR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR595C224KAATR1 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SR59 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR595C224KAATR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.