The SR59 series ceramic capacitor from Kyocera features a capacitance of 330pF with a tolerance of 10%. It has a voltage rating of 50V and is designed for operation within a temperature range of -55°C to 125°C. The capacitor is packaged in a radial configuration with a lead pitch of 5.08mm and a height of 5.08mm, suitable for through-hole mounting. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR595C331KAATR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR595C331KAATR2 technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 5.08mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SR59 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR595C331KAATR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.