The SR595C473KAA is a 47nF ceramic capacitor with a voltage rating of 50V and a tolerance of 10%. It has a radial termination and is available in bulk packaging with 1000 units per package. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera SR595C473KAA technical specifications.
| Capacitance | 47nF |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR59 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR595C473KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.