
The SR595C473KARTR2 is a 47nF ceramic capacitor with a 50V voltage rating and 10% tolerance. It has a radial termination and is available in tape and reel packaging. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. With a lead pitch of 5.08mm and dimensions of 3.175mm in height, 5.08mm in length, and 5.08mm in width, this capacitor is suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR595C473KARTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR595C473KARTR2 technical specifications.
| Capacitance | 47nF |
| Height | 3.175mm |
| Lead Pitch | 5.08mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SR59 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR595C473KARTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.