This ceramic capacitor from Kyocera has a capacitance of 100nF and a voltage rating of 50V. It features a radial lead termination and a tolerance of 20%. The capacitor is designed to operate within a temperature range of 10°C to 85°C. It is available in a package quantity of 3000 and is packaged in tape and reel format. The device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR595E104MAATR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR595E104MAATR2 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Height | 3.175mm |
| Lead Pitch | 5.08mm |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SR59 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR595E104MAATR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.