The Kyocera SR621C103KARAP1 is a ceramic capacitor with a capacitance of 10nF and a voltage rating of 100V. It has a tolerance of 10% and operates within a temperature range of -55°C to 125°C. The capacitor is packaged in an ammo pack with 3000 units per pack.
Sign in to ask questions about the Kyocera SR621C103KARAP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR621C103KARAP1 technical specifications.
| Capacitance | 10nF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Series | SR62 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR621C103KARAP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.