The Kyocera SR621C103MARAP1 is a ceramic capacitor with a capacitance of 10nF and a dielectric of X7R. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in an ammo pack and has a radial termination. It is rated for a DC voltage of 100V with a 20% tolerance.
Kyocera SR621C103MARAP1 technical specifications.
| Capacitance | 10nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Series | SR62 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.