Radial multilayer ceramic capacitor with 470nF capacitance and 10% tolerance. Features X7R dielectric, 50V DC rating, and a -55°C to 125°C operating temperature range. Through-hole mounting with a 5.08mm lead pitch and kinked lead style. Packaged in tape and reel for 2000 units.
Sign in to ask questions about the Kyocera SR655C474KARTR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR655C474KARTR1 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | X7R |
| Height | 3.81mm |
| Height - Seated (Max) | 0.4inch |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR655C474KARTR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.