The Kyocera SR655C684KARTR1 is a ceramic capacitor with a capacitance of 680nF and a voltage rating of 50V. It has a radial package style and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 125°C. It is available in a tape and reel packaging format with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR655C684KARTR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680nF |
| Package/Case | Radial |
| Height | 3.81mm |
| Height - Seated (Max) | 0.4inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Kinked |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | SkyCap® SR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR655C684KARTR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.