
The SR65 series ceramic capacitor from Kyocera has a capacitance of 680nF and a voltage rating of 50V. It features a X7R dielectric and a tolerance of 10%. The capacitor is designed for through hole mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging.
Sign in to ask questions about the Kyocera SR655C684KARTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR655C684KARTR2 technical specifications.
| Capacitance | 680nF |
| Dielectric | X7R |
| Height | 3.81mm |
| Lead Pitch | 5.08mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SR65 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR655C684KARTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
