This 500V ceramic capacitor features a capacitance of 100nF with a tolerance of 10%. It has a radial termination and is packaged in tape and reel quantities of 2000. The capacitor is lead-free and RoHS compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR657C104KARTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.62mm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 500V |
| Voltage Rating | 500V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR657C104KARTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.