
CAP CER 0.1UF 400V X7R RADIAL
Kyocera SR758C104KAATR1 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Height | 3.81mm |
| Height - Seated (Max) | 0.48inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Formed Leads |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR758C104KAATR1 to view detailed technical specifications.
No datasheet is available for this part.