
CAP CER 22UF 100V X7R SMD
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | SMD/SMT |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 3.56mm |
| Lead Diameter | 2.54mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Lead/Base Style | J-Lead |
| Length | 26.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TurboCap™ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 6.35mm |
| RoHS | Not CompliantNo |