Surface mount ceramic capacitor with 47uF capacitance and 50V DC rating. Features X7R dielectric, 20% tolerance, and a J-lead termination style. Operates across a wide temperature range from -55°C to 125°C. Dimensions include a length of 13.34mm, width of 7.62mm, height of 5.59mm, and a depth of 7.62mm. Dissipation factor is 2.5%.
Sign in to ask questions about the Kyocera ST205C476MAJ05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera ST205C476MAJ05 technical specifications.
| Capacitance | 47uF |
| Package/Case | SMD/SMT |
| Depth | 7.62mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 5.59mm |
| Lead Diameter | 2.54mm |
| Lead Pitch | 6.35mm |
| Lead/Base Style | J-Lead |
| Length | 13.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TurboCap™ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera ST205C476MAJ05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.