Surface mount ceramic capacitor with 47µF capacitance and 50V DC rated voltage. Features X7R dielectric, 20% tolerance, and a dissipation factor of 2.5%. Operates across a wide temperature range from -55°C to 125°C. Packaged in bulk for surface mount applications, with gull wing radial terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera ST205C476MAL05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | SMD/SMT |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 5.59mm |
| Lead Diameter | 2.54mm |
| Lead Pitch | 6.35mm |
| Lead/Base Style | Gull Wing |
| Length | 13.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TurboCap™ |
| Termination | Radial |
| Thickness | 0.22inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera ST205C476MAL05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.