General purpose ceramic capacitor with 47uF capacitance and 50V voltage rating. Features X7R dielectric with 20% tolerance and 2.5% dissipation factor. DIP package with radial, straight leads for through-hole mounting. Operating temperature range from -55°C to 125°C.
Kyocera ST205C476MAN05 technical specifications.
| Capacitance | 47uF |
| Package/Case | DIP |
| Depth | 7.62mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 5.59mm |
| Lead Diameter | 2.54mm |
| Lead Pitch | 6.35mm |
| Lead/Base Style | Straight |
| Length | 13.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TurboCap™ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera ST205C476MAN05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.