Cap Ceramic 47uF 50V X7R 20% Stacked 5 Stacked 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Dielectric | X7R |
| Length | 13.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |