
This 32.768kHz crystal features a frequency stability of 200ppm and a frequency tolerance of 20ppm. It has a package case of SMD/SMT and is lead free. The crystal operates within a temperature range of -40°C to 85°C and has a load capacitance of 6pF.
Kyocera ST3215SB32768B0HPWB3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60kR |
| Frequency | 32.768kHz |
| Frequency Stability | 200ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 6pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ST3215SB, Kyocera |
| Series Resistance | 70kR |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Weight | 0.000564oz |
| Width | 0.059inch |
| RoHS | Compliant |
No datasheet is available for this part.
