Crystal 0.032768MHz 6pF 2-Pin SMD T/R
Kyocera ST3215SB32768B0HPWBB technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 6pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 60kR |
| RoHS | Compliant |
No datasheet is available for this part.