Sign in to ask questions about the Kyocera ST3215SB32768C0HPWBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera ST3215SB32768C0HPWBB technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 0.8 |
| Seated Plane Height (mm) | 0.8 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 0.032768MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±200ppm |
| Load Capacitance | 7pF |
| Mode of Oscillation | Flexural |
| Series Resistance | 70000Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera ST3215SB32768C0HPWBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.