Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera ST3215SB32768H5FPWAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera ST3215SB32768H5FPWAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
