Fundamental quartz crystal operating at 32.768 kHz with a frequency tolerance of 20 ppm and frequency stability of 200 ppm. Features a 12.5 pF load capacitance and a drive level of 0.1 µW. Encased in a ceramic SMD/SMT package with dimensions of 3.2mm (length) x 2.5mm (width) x 0.8mm (height). RoHS compliant and designed for surface mount applications.
Kyocera ST3215SB32768H5HPWAA technical specifications.
| Capacitance | 820uF |
| Package/Case | SMD/SMT |
| Depth | 1.5mm |
| Diameter | 35mm |
| Drive Level | 0.1uW |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Stability | 200ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Life (Hours) | 12000Hour |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.6A |
| RoHS Compliant | Yes |
| Series | ST3215SB, Kyocera |
| Series Resistance | 70kR |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Weight | 0.000564oz |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera ST3215SB32768H5HPWAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.