The Kyocera ST4115SB32768E0HPWZZ is a 32.768kHz crystal with a frequency tolerance of 20ppm. It operates within a temperature range of -40°C to 85°C. The crystal has a low ESR of 70kΩ and a load capacitance of 9pF. It is designed for surface mount applications and is packaged on a tape and reel. The crystal is part of the ST4115SB series from Kyocera.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Drive Level | 0.1uW |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Stability | 200ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.03inch |
| Length | 0.161inch |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | ST4115SB, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.059inch |
| RoHS | Compliant |