Crystal 0.032768MHz ±20ppm (Tol) ±200ppm (Stability) 12.5pF 65000Ohm Automotive 2-Pin SMD
Checking distributor stock and pricing after the page loads.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.1 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75(Max) |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 0.032768MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±200ppm |
| Load Capacitance | 12.5pF |
| Series Resistance | 65000Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS615 |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |